
N-Channel Power MOSFET, 100V drain-source voltage, 59A continuous drain current, and 18mΩ maximum drain-source on-resistance. Features a 2.9nF input capacitance, 56ns fall time, 50ns reverse recovery time, and 17ns turn-on delay. Operates from -55°C to 175°C with a maximum power dissipation of 160W. Packaged in a TO-220AB through-hole plastic package, this RoHS compliant component is lead-free.
Sign in to ask questions about the International Rectifier IRF3710ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3710ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Dual Supply Voltage | 100V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 18mR |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3710ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
