
N-Channel Power MOSFET, 100V Drain-Source Voltage, 59A Continuous Drain Current, and 18mΩ Max Drain-Source On-Resistance. Features a D2PAK surface-mount package, 160W power dissipation, and operates from -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 17ns and fall time of 56ns. This RoHS compliant component is designed for demanding power applications.
Sign in to ask questions about the International Rectifier IRF3710ZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3710ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Dual Supply Voltage | 100V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3710ZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
