N-Channel Power MOSFET, 100V drain-source voltage, 59A continuous drain current, and 18mΩ maximum drain-source on-resistance. This silicon, metal-oxide semiconductor FET features a TO-263 package and a maximum power dissipation of 160W. Operating temperature range spans from -55°C to 175°C, with a nominal gate-source voltage of 4V. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3710ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3710ZSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 18MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3710ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.