The IRF3711ZCL is a 20V HEXFET MOSFET with a maximum drain current of 92A and a maximum power dissipation of 79W. It is packaged in a TO-262-3 package and is designed for through hole mounting. The device is not RoHS compliant and contains lead. It has an input capacitance of 2.15nF and a maximum on-resistance of 6mR. The operating temperature range is not specified.
Sign in to ask questions about the International Rectifier IRF3711ZCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3711ZCL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 92A |
| Current Rating | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.15nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3711ZCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.