The IRF3711ZCLPBF is a HEXFET power transistor with a maximum drain to source voltage of 20V and a continuous drain current of 92A. It has a maximum power dissipation of 79W and is packaged in a TO-262-3 case for through hole mounting. The device is lead free and RoHS compliant, with an input capacitance of 2.15nF and a maximum on-resistance of 6mR. The transistor is rated for operation over a wide temperature range and is available in a rail or tube packaging configuration.
International Rectifier IRF3711ZCLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 92A |
| Current Rating | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.15nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.