Mosfet N-ch 20V 92A D2PAK
International Rectifier IRF3711ZCSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.15nF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.