The IRF3711ZCSTRRP is a 20V HEXFET MOSFET with a maximum continuous drain current of 92A. It is packaged in a TO-263-3 lead-free plastic package and is RoHS compliant. The device is designed for surface mount applications and has a maximum power dissipation of 79W. The input capacitance is 2.15nF and the Rds on max is 6mR.
Sign in to ask questions about the International Rectifier IRF3711ZCSTRRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3711ZCSTRRP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.15nF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711ZCSTRRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.