
The IRF3711ZLPBF is a 20V N-Channel HEXFET MOSFET with a continuous drain current of 92A and a maximum power dissipation of 79W. It is packaged in a lead-free TO-262 package with a 3-pin configuration. The device operates over a temperature range of -55°C to 175°C and is compliant with RoHS regulations. The IRF3711ZLPBF features a drain to source breakdown voltage of 20V and a drain to source resistance of 7.3mR.
Sign in to ask questions about the International Rectifier IRF3711ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3711ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 92A |
| Current Rating | 92A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.15nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 15ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
