
N-Channel Power MOSFET, TO-220AB package, featuring 20V Drain to Source Breakdown Voltage (Vdss) and 20V Gate to Source Voltage (Vgs). Offers a low 6mΩ Drain to Source On-Resistance (Rds On Max) and a continuous drain current of 92A. This silicon Metal-oxide Semiconductor FET operates with a threshold voltage of 2V and boasts fast switching times with a 5.4ns fall time. Designed for through-hole mounting, it supports a maximum power dissipation of 79W and operates within a temperature range of -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRF3711ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3711ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 2.15nF |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
