
N-Channel Power MOSFET, D2PAK package, featuring 20V drain-source breakdown voltage and 92A continuous drain current. Offers low on-state resistance of 6mΩ (0.006Ω) at a nominal Vgs of 2V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 79W. This surface-mount component boasts fast switching characteristics with a turn-on delay of 12ns and fall time of 5.4ns.
Sign in to ask questions about the International Rectifier IRF3711ZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3711ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 7.3mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 20V |
| Fall Time | 5.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.15nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| On-State Resistance | 6mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 12ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711ZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
