The IRF3711ZSTRLPBF is a 20V HEXFET MOSFET with a maximum continuous drain current of 92A. It features a maximum power dissipation of 79W and an on-resistance of 6mR. The device is packaged in a lead-free, plastic TO-263-3 and is RoHS compliant. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the International Rectifier IRF3711ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3711ZSTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 92A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 2.15nF |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3711ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.