N-Channel Power MOSFET, 55V Drain-Source Voltage (Vdss), 75A Continuous Drain Current (Id), and 3.3mΩ maximum Drain-Source On-Resistance. Features 7.96nF input capacitance and operates across a wide temperature range from -55°C to 175°C. This surface-mount component is housed in a D2PAK package, is RoHS compliant, and lead-free.
Sign in to ask questions about the International Rectifier IRF3805STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3805STRLPBF technical specifications.
| Package/Case | D2PAK |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 3.3MR |
| Input Capacitance | 7.96nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3805STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.