The IRF3808LPBF is a 75V HEXFET MOSFET with a maximum continuous drain current of 106A and a maximum power dissipation of 200W. It is packaged in a TO-262-3 package and is designed for through hole mounting. The device is RoHS compliant and lead free. Operating temperature range is from -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRF3808LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3808LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 106A |
| Current Rating | 106A |
| Drain to Source Voltage (Vdss) | 75V |
| Input Capacitance | 5.31nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3808LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.