
The IRF3808PBF is a 140A 75V N-Channel MOSFET packaged in a TO-220AB lead free plastic package. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 330W. The device has a nominal Vgs of 4V and an on-state resistance of 7R. It is RoHS compliant and does not contain SVHC materials.
Sign in to ask questions about the International Rectifier IRF3808PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3808PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 140A |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 7MR |
| Dual Supply Voltage | 75V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 5.31nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 75V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3808PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
