N-channel power MOSFET featuring 75V drain-source breakdown voltage and 7mΩ maximum on-state resistance. This single-element silicon metal-oxide semiconductor FET offers a continuous drain current of 106A and a maximum power dissipation of 200W. Designed for surface mounting in a D2PAK package, it operates from -55°C to 175°C and includes lead-free and RoHS compliant construction. Key switching characteristics include a 16ns turn-on delay and a 120ns fall time.
Sign in to ask questions about the International Rectifier IRF3808STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3808STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 106A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 75V |
| Element Configuration | Single |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.31nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 7MR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3808STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.