
N-channel power MOSFET featuring 75V drain-source breakdown voltage and 7mΩ drain-source resistance. This surface-mount transistor offers a continuous drain current of 106A and a maximum power dissipation of 200W. Designed for high-efficiency switching applications, it operates within a temperature range of -55°C to 175°C and is housed in a D2PAK package. Key switching characteristics include a 16ns turn-on delay and a 120ns fall time.
Sign in to ask questions about the International Rectifier IRF3808STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3808STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 106A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 7mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 120ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 5.31nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 7mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 16ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3808STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
