Trans MOSFET P-CH 55V 74A 3-Pin(3+Tab) TO-220AB
International Rectifier IRF4905PBF-EL technical specifications.
| Continuous Drain Current (ID) | -74A |
| Fall Time | 96ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
No datasheet is available for this part.