The IRF4905S is a surface mount N-channel MOSFET with a maximum continuous drain current of 74A and a gate to source voltage of 20V. It has a fall time of 96ns and turn-off delay time of 61ns. The device is rated for operation between -55°C and 175°C. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRF4905S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF4905S technical specifications.
| Continuous Drain Current (ID) | 74A |
| Fall Time | 96ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 18ns |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF4905S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.