
P-channel power MOSFET with 55V drain-source voltage and 42A continuous drain current. Features low 20mΩ drain-source on-resistance and 17W power dissipation. Surface-mount D2PAK package with 3.5nF input capacitance. Operates from -55°C to 150°C, with 18ns turn-on and 61ns turn-off delay times. Lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF4905SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF4905SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 20mR |
| Dual Supply Voltage | -55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.69mm |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 17W |
| Rds On Max | 20mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 61ns |
| Turn-On Delay Time | 18ns |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF4905SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
