
P-channel MOSFET for power applications, featuring a -55V drain-source voltage and 20mΩ maximum drain-source on-resistance. This silicon Metal-oxide Semiconductor FET supports a continuous drain current of -74A and a maximum power dissipation of 200W. Designed for surface mounting, it operates within a temperature range of -55°C to 175°C and is housed in a TO-263 package. Key electrical characteristics include a 3.5nF input capacitance and a nominal gate-source voltage of 4V.
Sign in to ask questions about the International Rectifier IRF4905STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF4905STRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | -74A |
| Drain to Source Voltage (Vdss) | -55V |
| Drain-source On Resistance-Max | 20mR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 51ns |
| Turn-On Delay Time | 20ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF4905STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
