The IRF520NS is a HEXFET MOSFET with a maximum drain to source voltage of 100V and a continuous drain current of 9.7A. It is packaged in a TO-263-3 plastic case and is suitable for surface mount applications. The device has a maximum power dissipation of 3.8W and an input capacitance of 330pF. It is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRF520NS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF520NS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.7A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 330pF |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 200mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF520NS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.