
International Rectifier IRF520PBF technical specifications.
| Continuous Drain Current (ID) | 9.2A |
| Current | 10A |
| Current Rating | 9.2A |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 360pF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 60W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 8.8ns |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF520PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
