
Power Field-Effect Transistor, 38A I(D), 100V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, LEAD FREE, TO-262, 3 PIN
Sign in to ask questions about the International Rectifier IRF5210LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5210LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 60mR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 10.54mm |
| Input Capacitance | 2.78nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 72ns |
| Turn-On Delay Time | 14ns |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5210LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
