
P-Channel Power MOSFET, TO-220AB package, featuring a continuous drain current of -40A and a drain-source voltage of -100V. Achieves a low drain-source on-resistance of 60mΩ. Operates with a gate-source voltage up to 20V, a nominal Vgs of -4V, and boasts a maximum power dissipation of 200W. This through-hole mounted component is RoHS compliant and operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the International Rectifier IRF5210PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5210PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | -40A |
| Current Rating | -40A |
| Drain to Source Voltage (Vdss) | -100V |
| Drain-source On Resistance-Max | 60mR |
| Dual Supply Voltage | -100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 2.7nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 79ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -100V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5210PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
