The IRF530N is a discrete N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a continuous drain current rating of 17A and a power dissipation of 70W. The device is packaged in a TO-220AB package with a 3-pin configuration and is designed for through-hole mounting. The IRF530N is not RoHS compliant.
Sign in to ask questions about the International Rectifier IRF530N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF530N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 70W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF530N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.