N-Channel Power MOSFET featuring 100V drain-source voltage and 14A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 0.16 ohm drain-to-source resistance and 88W power dissipation. Designed with a 20V gate-to-source voltage, it is presented in a TO-220AB package and is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF530PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF530PBF technical specifications.
| Continuous Drain Current (ID) | 14A |
| Current | 14A |
| Current Rating | 14A |
| Drain to Source Resistance | 160mR |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 88W |
| RoHS Compliant | Yes |
| Voltage | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF530PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.