
The IRF540NSPBF is a 100V N-channel MOSFET with a continuous drain current rating of 33A. It features a drain-source on resistance of 44 milliohms and can handle a maximum power dissipation of 130 watts. The device is packaged in a lead-free D2PAK package and is suitable for surface mount applications. The IRF540NSPBF operates over a temperature range of -55°C to 175°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF540NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF540NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 44MR |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.96nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 130W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF540NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
