
N-Channel Power MOSFET, 100V Drain-Source Voltage, 33A Continuous Drain Current, 0.044ohm On-Resistance. Features 4V Threshold Voltage and 4V Nominal Gate-Source Voltage, with a maximum Gate-Source Voltage of 20V. Offers fast switching speeds with a 11ns Turn-On Delay and 35ns Fall Time. Operates from -55°C to 175°C with 130W Max Power Dissipation. Packaged in a D2PAK-3 (TO-263) surface-mount plastic package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the International Rectifier IRF540NSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF540NSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 33A |
| Current Rating | 33A |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.96nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 39ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 100V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF540NSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
