The IRF540SPBF is a 100V P-Channel MOSFET with a continuous drain current rating of 28A and a power dissipation of 150W. It is packaged in a SMALL OUTLINE, R-PSSO-G2 package and is lead free. The device is RoHS compliant and has a DC rated voltage of 100V. It is suitable for use in a variety of applications where a high current and high power dissipation are required. The operating temperature range is not specified in the provided data.
Sign in to ask questions about the International Rectifier IRF540SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF540SPBF technical specifications.
| Continuous Drain Current (ID) | 28A |
| Current Rating | 28A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 150W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF540SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.