
The IRF540ZSTRLPBF is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 36A and a gate to source voltage of 20V. The device is packaged in a lead free, plastic D2PAK-3 package and is RoHS compliant. It can dissipate up to 92W of power.
Sign in to ask questions about the International Rectifier IRF540ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF540ZSTRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 36A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 92W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF540ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
