-30V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package
International Rectifier IRF5800TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 535pF |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 85mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
No datasheet is available for this part.