
P-channel MOSFET for surface mount applications, featuring a -30V drain-source breakdown voltage and 4A continuous drain current. This device offers a low Rds(on) of 85mR at a nominal gate-source voltage of -1V. With a maximum power dissipation of 2W and operating temperature range of -55°C to 150°C, it is packaged in TSOP for tape and reel distribution. RoHS compliant and lead-free, this transistor exhibits a turn-on delay of 11.4ns and turn-off delay of 24ns.
Sign in to ask questions about the International Rectifier IRF5800TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5800TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | -30V |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -1V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Polarization | P |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 85mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 11.4ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5800TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
