
The IRF5801TRPBF is a 200V N-Channel MOSFET with a continuous drain current of 600mA. It features a drain-source on resistance of 2.2 ohms and a gate to source voltage of 30V. The device is packaged in a lead-free TSOP-6 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 2W.
Sign in to ask questions about the International Rectifier IRF5801TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5801TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 2.2R |
| Dual Supply Voltage | 200V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 0.9mm |
| Input Capacitance | 88pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 8.8ns |
| Turn-On Delay Time | 6.5ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5801TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
