
The IRF5802TR is a surface mount HEXFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 900mA and a drain to source voltage of 150V. The device is packaged in a TSOP package and is available in tape and reel packaging. The IRF5802TR is suitable for use in a variety of applications, including power supplies and motor control circuits.
International Rectifier IRF5802TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 900mA |
| Drain to Source Voltage (Vdss) | 150V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 88pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Series | HEXFET® |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
