-40V Single P-Channel HEXFET Power MOSFET in a TSOP-6 (Micro 6) package
International Rectifier IRF5803TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.4A |
| Current Rating | -3.4A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 1.11nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 112mR |
| Series | HEXFET® |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
No datasheet is available for this part.