The IRF5805TR is a HEXFET MOSFET with a maximum drain to source voltage of 30V and a continuous drain current of 3.8A. It has a maximum power dissipation of 2W and an on-resistance of 98mR. The device is packaged in a TSOP package and is designed for surface mount applications. It is rated for operation over a temperature range of -40°C to 150°C.
International Rectifier IRF5805TR technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.8A |
| Current Rating | -3.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 511pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 98mR |
| Series | HEXFET® |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
No datasheet is available for this part.