
Surface mount transistor featuring a 30V drain-source voltage and 3.8A continuous drain current. This component offers a low on-resistance of 98mΩ at a nominal gate-source voltage of -2.5V. Operating across a wide temperature range from -55°C to 150°C, it has a maximum power dissipation of 2W. The TSOP package measures 3mm in length, 1.75mm in width, and 1.3mm in height, with a turn-on delay of 11ns and turn-off delay of 90ns.
Sign in to ask questions about the International Rectifier IRF5805TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5805TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 3.8A |
| Drain to Source Voltage (Vdss) | 30V |
| Dual Supply Voltage | -30V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 511pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Nominal Vgs | -2.5V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Rds On Max | 98mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -2.5V |
| Turn-Off Delay Time | 90ns |
| Turn-On Delay Time | 11ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5805TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
