
P-channel MOSFET transistor in TSOP package, featuring a 20V Drain-Source Breakdown Voltage and 2.9A Continuous Drain Current. Offers a maximum Drain-Source On Resistance of 90mR and a Gate-Source Voltage rating of 12V. This surface mount device operates across a temperature range of -55°C to 150°C, with a maximum power dissipation of 960mW. Includes a 650pF input capacitance and fast switching times with a 8.2ns turn-on delay.
Sign in to ask questions about the International Rectifier IRF5810TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF5810TRPBF technical specifications.
| Package/Case | TSOP |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 90MR |
| Dual Supply Voltage | -20V |
| Fall Time | 53ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.3mm |
| Input Capacitance | 650pF |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Nominal Vgs | -1.2V |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 960mW |
| Radiation Hardening | No |
| Rds On Max | 90mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | -1.2V |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 8.2ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF5810TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
