
The IRF6100PBF is a surface mount junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 5.1A and a drain to source voltage of 20V. The device is lead free and RoHS compliant, packaged in a tape and reel format with 6000 units per package. It is suitable for use in high-temperature applications and is compliant with the HEXFET series.
Sign in to ask questions about the International Rectifier IRF6100PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6100PBF technical specifications.
| Continuous Drain Current (ID) | 5.1A |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | -20V |
| Input Capacitance | 1.23nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.2W |
| Mount | Surface Mount |
| Nominal Vgs | -1.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Rds On Max | 65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6100PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
