The IRF6215L is a through-hole N-channel MOSFET with a maximum drain to source voltage of 150V and a continuous drain current of 13A. It has a maximum power dissipation of 3.8W and an input capacitance of 860pF. The device is packaged in a TO-262-3 package and is available in quantities of 50. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the International Rectifier IRF6215L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6215L technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 860pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 290mR |
| RoHS Compliant | No |
| DC Rated Voltage | -150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6215L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.