Mosfet P-ch 150V 13A D2PAK
International Rectifier IRF6215L-103 technical specifications.
| Current Rating | -13A |
| Drain to Source Voltage (Vdss) | 150V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | -150V |
| RoHS | Not Compliant |
No datasheet is available for this part.