The IRF6215L-103PBF is a HEXFET Power MOSFET with a maximum drain to source voltage of 150V and continuous drain current of 13A. It has a maximum power dissipation of 3.8W and an on-resistance of 290mR. The device is packaged in a TO-262-3 case and is mounted through a hole. The input capacitance is 860pF.
International Rectifier IRF6215L-103PBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 13A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 860pF |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 290mR |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.