
P-channel power MOSFET featuring 150V drain-source voltage and 290mΩ maximum drain-source on-resistance. This through-hole component offers a continuous drain current of -13A and a maximum power dissipation of 110W. Designed for demanding applications, it operates within a temperature range of -55°C to 175°C and includes fast switching characteristics with turn-on delay of 14ns and fall time of 37ns. The silicon metal-oxide semiconductor FET is housed in a TO-262 package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF6215LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6215LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | -13A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 290mR |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 860pF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Threshold Voltage | -4V |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6215LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
