
P-Channel Power MOSFET featuring 150V drain-source voltage and 13A continuous drain current. Offers a low 290mΩ maximum drain-source on-resistance at a nominal gate-source voltage of -4V. Designed for through-hole mounting in a TO-220AB package, this silicon metal-oxide semiconductor FET operates from -55°C to 175°C with a maximum power dissipation of 110W. Includes lead-free and RoHS compliant construction.
Sign in to ask questions about the International Rectifier IRF6215PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6215PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 290mR |
| Dual Supply Voltage | -150V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Through Hole |
| Nominal Vgs | -4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 290mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -150V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6215PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
