
Power Field-Effect Transistor, 13A I(D), 150V, 0.29ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3
Sign in to ask questions about the International Rectifier IRF6215S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6215S technical specifications.
| Continuous Drain Current (ID) | 13A |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF6215S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
