
P-channel power MOSFET with 150V drain-source breakdown voltage and 13A continuous drain current. Features 290mΩ maximum drain-source on-resistance at a nominal gate-source voltage of -4V. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 110W. This surface-mount device is housed in a D2PAK package and offers fast switching speeds with turn-on delay of 14ns and fall time of 37ns.
Sign in to ask questions about the International Rectifier IRF6215SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6215SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 290mR |
| Dual Supply Voltage | 150V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | -4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -150V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6215SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
