
P-channel power MOSFET featuring a 150V drain-to-source breakdown voltage and 13A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 290mΩ drain-to-source resistance. Designed for surface mounting in a D2PAK package, it operates across a temperature range of -55°C to 175°C with a maximum power dissipation of 3.8W. Key switching characteristics include a 14ns turn-on delay and a 37ns fall time.
Sign in to ask questions about the International Rectifier IRF6215STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6215STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 13A |
| Current Rating | -13A |
| Drain to Source Breakdown Voltage | -150V |
| Drain to Source Resistance | 290mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 37ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 860pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 290mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 53ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | -150V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6215STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
