P-Channel Silicon Metal-Oxide Semiconductor FET, a single-element JFET designed for surface mounting in an SOP-8 package. This component features a continuous drain current of 700mA and a drain-to-source voltage of 150V. It offers a maximum drain-source on-resistance of 2.4 Ohms and a gate-to-source voltage of 20V. Operating within a temperature range of -55°C to 150°C, it has a maximum power dissipation of 2.5W and a turn-on delay time of 12ns.
Sign in to ask questions about the International Rectifier IRF6217TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF6217TRPBF technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 2.4R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.5mm |
| Input Capacitance | 150pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Nominal Vgs | 20V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 2.4R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF6217TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.