International Rectifier IRF630NS technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9.3A |
| Drain to Source Voltage (Vdss) | 200V |
| Input Capacitance | 575pF |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Rds On Max | 300mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF630NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.