
N-Channel Power MOSFET, D2PAK package, featuring 200V drain-source breakdown voltage and 9.3A continuous drain current. Achieves 0.3 ohm drain-source on-resistance at a nominal gate-source voltage of 4V. Offers a maximum power dissipation of 82W and operates within a temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay of 7.9ns and fall time of 15ns. Surface mountable and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF630NSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF630NSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 9.3A |
| Current Rating | 9.3A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 200V |
| Drain-source On Resistance-Max | 300mR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 575pF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 82W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 300mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 82W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7.9ns |
| DC Rated Voltage | 200V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF630NSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
